
175020-1 | |
|---|---|
DigiKey Part Number | A103994TR-ND - Tape & Reel (TR) A103994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175020-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.835" (21.20mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.122" (1.50mm ~ 3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,14130 € | 14,13 € |
| 250 | 0,13240 € | 33,10 € |
| 500 | 0,12606 € | 63,03 € |
| 1.000 | 0,12005 € | 120,05 € |
| 2.500 | 0,11252 € | 281,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10179 € | 508,95 € |
| 10.000 | 0,09693 € | 969,30 € |
| 15.000 | 0,09420 € | 1.413,00 € |
| 25.000 | 0,09086 € | 2.271,50 € |
| 35.000 | 0,08873 € | 3.105,55 € |
| 50.000 | 0,08653 € | 4.326,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











