
174934-1 | |
|---|---|
DigiKey Part Number | A122015-ND |
Manufacturer | |
Manufacturer Product Number | 174934-1 |
Description | CONN RCPT HSG 14POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 174934-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,11160 € | 27,79 € |
| 50 | 1,05820 € | 52,91 € |
| 100 | 1,00770 € | 100,77 € |
| 250 | 0,94452 € | 236,13 € |
| 500 | 0,89940 € | 449,70 € |
| 1.000 | 0,85649 € | 856,49 € |
| 2.500 | 0,80288 € | 2.007,20 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |





