
174923-1 | |
|---|---|
DigiKey Part Number | A106522-ND |
Manufacturer | |
Manufacturer Product Number | 174923-1 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174923-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,51880 € | 12,97 € |
| 50 | 0,49400 € | 24,70 € |
| 100 | 0,47040 € | 47,04 € |
| 300 | 0,43520 € | 130,56 € |
| 500 | 0,41978 € | 209,89 € |
| 1.000 | 0,39974 € | 399,74 € |
| 2.500 | 0,37470 € | 936,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |













