



1747995-2 | |
|---|---|
DigiKey Part Number | A135225-ND |
Manufacturer | |
Manufacturer Product Number | 1747995-2 |
Description | CONN PLUG HSG 3POS 6.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747995-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,38360 € | 38,36 € |
| 250 | 0,35956 € | 89,89 € |
| 700 | 0,33433 € | 234,03 € |
| 1.400 | 0,31836 € | 445,70 € |
| 2.800 | 0,30316 € | 848,85 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




