
1744417-7 | |
|---|---|
DigiKey Part Number | A116487-ND |
Manufacturer | |
Manufacturer Product Number | 1744417-7 |
Description | CONN PLUG HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744417-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,12070 € | 12,07 € |
| 250 | 0,11316 € | 28,29 € |
| 500 | 0,10772 € | 53,86 € |
| 1.000 | 0,10257 € | 102,57 € |
| 2.500 | 0,09614 € | 240,35 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







