cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1743793-1

DigiKey Part Number
17-1743793-1-ND
Manufacturer
Manufacturer Product Number
1743793-1
Description
MCP 9.5MM 1P PLUG ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Housing for Female Insert Black
Datasheet
 Datasheet
EDA/CAD Models
1743793-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9.4501,91916 €18.136,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91916 €
Unit Price with VAT:2,28380 €