
1742975-1 | |
|---|---|
DigiKey Part Number | A117890TR-ND - Tape & Reel (TR) A117890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742975-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.650" (16.51mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06240 € | 15,60 € |
| 500 | 0,05940 € | 29,70 € |
| 1.000 | 0,05656 € | 56,56 € |
| 2.500 | 0,05301 € | 132,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04223 € | 422,30 € |
| 20.000 | 0,04021 € | 804,20 € |
| 30.000 | 0,03908 € | 1.172,40 € |
| 50.000 | 0,03770 € | 1.885,00 € |
| 70.000 | 0,03681 € | 2.576,70 € |
| 100.000 | 0,03590 € | 3.590,00 € |
| 250.000 | 0,03365 € | 8.412,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






