
1742964-1 | |
|---|---|
DigiKey Part Number | A117889TR-ND - Tape & Reel (TR) A117889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742964-1 |
Description | CONN MAG TERM 1600-4100CMA CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 1600-4100 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1742964-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1600-4100 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,16650 € | 16,65 € |
| 250 | 0,15608 € | 39,02 € |
| 500 | 0,14860 € | 74,30 € |
| 1.000 | 0,14151 € | 141,51 € |
| 2.500 | 0,13264 € | 331,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,06181 € | 4.944,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |







