
1742899-1 | |
|---|---|
DigiKey Part Number | A107930TR-ND - Tape & Reel (TR) A107930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742899-1 |
Description | CONN QC RCPT 16-18AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742899-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.105" ~ 0.210" (2.67mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07896 € | 19,74 € |
| 500 | 0,07518 € | 37,59 € |
| 1.000 | 0,07158 € | 71,58 € |
| 2.500 | 0,06710 € | 167,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05617 € | 842,55 € |
| 30.000 | 0,05349 € | 1.604,70 € |
| 45.000 | 0,05198 € | 2.339,10 € |
| 75.000 | 0,05014 € | 3.760,50 € |
| 105.000 | 0,04896 € | 5.140,80 € |
| 150.000 | 0,04775 € | 7.162,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


