1742882-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742882-1

DigiKey Part Number
A104663TR-ND - Tape & Reel (TR)
A104663CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742882-1
Description
CONN QC RCPT 1000-2700CMA 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 1000-2700 CMA Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742882-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
1000-2700 CMA
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.100" ~ 0.120" (2.54mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17900 €1,79 €
250,16720 €4,18 €
500,15920 €7,96 €
1000,15170 €15,17 €
2500,14212 €35,53 €
5000,13532 €67,66 €
1.0000,12886 €128,86 €
2.5000,12078 €301,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10618 €796,35 €
15.0000,10111 €1.516,65 €
22.5000,09826 €2.210,85 €
37.5000,09478 €3.554,25 €
52.5000,09256 €4.859,40 €
75.0000,09026 €6.769,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €