
174202-1 | |
|---|---|
DigiKey Part Number | A120402-ND |
Manufacturer | |
Manufacturer Product Number | 174202-1 |
Description | CONN RCPT HSG 0.25 4POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174202-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,42620 € | 21,31 € |
| 100 | 0,40590 € | 40,59 € |
| 250 | 0,38036 € | 95,09 € |
| 500 | 0,36218 € | 181,09 € |
| 1.000 | 0,34489 € | 344,89 € |
| 2.500 | 0,32329 € | 808,23 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


















