



173977-4 | |
|---|---|
DigiKey Part Number | A98802-ND |
Manufacturer | |
Manufacturer Product Number | 173977-4 |
Description | CONN RCPT 4POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 173977-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,27920 € | 27,92 € |
| 250 | 0,26172 € | 65,43 € |
| 500 | 0,24920 € | 124,60 € |
| 2.000 | 0,22595 € | 451,90 € |
| 4.000 | 0,21516 € | 860,64 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |












