
1735482-2 | |
|---|---|
DigiKey Part Number | A107915TR-ND - Tape & Reel (TR) A107915CT-ND - Cut Tape (CT) A107915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1735482-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1735482-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,67500 € | 66,75 € |
| 25 | 6,25680 € | 156,42 € |
| 50 | 5,95780 € | 297,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,66520 € | 466,52 € |
| 200 | 4,44255 € | 888,51 € |
| 300 | 4,31733 € | 1.295,20 € |
| 500 | 4,16462 € | 2.082,31 € |
| 700 | 4,06703 € | 2.846,92 € |
| 1.000 | 3,96606 € | 3.966,06 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |





















