
1734595-6 | |
---|---|
DigiKey Part Number | A99947TR-ND - Tape & Reel (TR) A99947CT-ND - Cut Tape (CT) A99947DKR-ND - Digi-Reel® |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 1734595-6 |
Description | CONN HEADER SMD 6POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734595-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,00381 € | 1.003,81 € |
2.000 | 0,95592 € | 1.911,84 € |
3.000 | 0,92898 € | 2.786,94 € |
5.000 | 0,89612 € | 4.480,60 € |
7.000 | 0,87512 € | 6.125,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,87900 € | 8,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,81000 € | 1,81 € |
10 | 1,49800 € | 14,98 € |
100 | 1,24070 € | 124,07 € |
500 | 1,08788 € | 543,94 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |