



1734327-2 | |
|---|---|
DigiKey Part Number | A111051TR-ND - Tape & Reel (TR) A111051CT-ND - Cut Tape (CT) A111051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734327-2 |
Description | CONN RCPT USB2.0 MINI A SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734327-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini A | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,56920 € | 39,23 € |
| 50 | 1,49420 € | 74,71 € |
| 100 | 1,42280 € | 142,28 € |
| 250 | 1,33364 € | 333,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,05413 € | 737,89 € |
| 1.400 | 1,00571 € | 1.407,99 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |











