
1734303-1 | |
|---|---|
DigiKey Part Number | A107914TR-ND - Tape & Reel (TR) A107914CT-ND - Cut Tape (CT) A107914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734303-1 |
Description | RFI SHLD FINGER TIN SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1734303-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | - | |
Height | 0.157" (4.00mm) | |
Material | - | |
Plating | Tin | |
Plating - Thickness | 100µin (2.54µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,53280 € | 13,32 € |
| 50 | 0,50720 € | 25,36 € |
| 100 | 0,48280 € | 48,28 € |
| 250 | 0,45256 € | 113,14 € |
| 500 | 0,43096 € | 215,48 € |
| 1.000 | 0,41037 € | 410,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33216 € | 664,32 € |
| 4.000 | 0,31631 € | 1.265,24 € |
| 6.000 | 0,30840 € | 1.850,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


