
1734101-6 | |
|---|---|
DigiKey Part Number | A114937-ND |
Manufacturer | |
Manufacturer Product Number | 1734101-6 |
Description | CONN BTB RCPT 60POS VERT SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734101-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,24600 € | 52,46 € |
| 25 | 4,91760 € | 122,94 € |
| 54 | 4,65722 € | 251,49 € |
| 108 | 4,43491 € | 478,97 € |
| 270 | 4,15737 € | 1.122,49 € |
| 540 | 3,95906 € | 2.137,89 € |
| 1.026 | 3,78395 € | 3.882,33 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


