
172864-1 | |
|---|---|
DigiKey Part Number | A108478-ND |
Manufacturer | |
Manufacturer Product Number | 172864-1 |
Description | CONN RCPT HSG 0.25 2POS WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle White 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172864-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | White | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,23128 € | 1.618,96 € |
| Unit Price without VAT: | 0,23128 € |
|---|---|
| Unit Price with VAT: | 0,27522 € |










