
172782-5 | |
---|---|
DigiKey Part Number | A122987TR-ND - Tape & Reel (TR) A122987CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172782-5 |
Description | CONN TERM WTB 22-26AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172782-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.047" ~ 0.063" (1.19mm ~ 1.60mm) | |
Insulation Diameter | - | |
Length - Overall | 0.335" (8.50mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04300 € | 0,43 € |
25 | 0,04040 € | 1,01 € |
50 | 0,03840 € | 1,92 € |
100 | 0,03650 € | 3,65 € |
250 | 0,03424 € | 8,56 € |
500 | 0,03262 € | 16,31 € |
1.000 | 0,03105 € | 31,05 € |
2.500 | 0,02910 € | 72,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,02387 € | 477,40 € |
40.000 | 0,02273 € | 909,20 € |
60.000 | 0,02209 € | 1.325,40 € |
100.000 | 0,02131 € | 2.131,00 € |
140.000 | 0,02081 € | 2.913,40 € |
200.000 | 0,02029 € | 4.058,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |