
172510-1 | |
|---|---|
DigiKey Part Number | 172510-1-ND |
Manufacturer | |
Manufacturer Product Number | 172510-1 |
Description | CONN HOUSING 21POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Housing Connector Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172510-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | - | |
Terminal Size | - | |
Number of Positions | 21 | |
Stacking Direction | Multiple | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,05960 € | 51,49 € |
| 50 | 1,96100 € | 98,05 € |
| 100 | 1,86730 € | 186,73 € |
| 300 | 1,72793 € | 518,38 € |
| 500 | 1,66678 € | 833,39 € |
| 1.000 | 1,58726 € | 1.587,26 € |
| 2.500 | 1,48798 € | 3.719,95 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


