171825-2, 172487-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172487-2

DigiKey Part Number
172487-2-ND
Manufacturer
Manufacturer Product Number
172487-2
Description
CONN HEADER VERT 2POS 2.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
172487-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.551" (14.00mm)
Insulation Height
0.409" (10.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
250VAC, 350VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
31.5µin (0.80µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.449
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31300 €3,13 €
1000,26530 €26,53 €
5000,23682 €118,41 €
1.0000,22550 €225,50 €
5.0000,20129 €1.006,45 €
10.0000,19169 €1.916,90 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €