
172383-1 | |
|---|---|
DigiKey Part Number | A131038-ND |
Manufacturer | |
Manufacturer Product Number | 172383-1 |
Description | CONN MALE TAB HSG 0.25 2POS NAT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172383-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,43620 € | 21,81 € |
| 100 | 0,41540 € | 41,54 € |
| 300 | 0,38433 € | 115,30 € |
| 500 | 0,37070 € | 185,35 € |
| 1.000 | 0,35299 € | 352,99 € |
| 2.500 | 0,33089 € | 827,23 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


