172344-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172344-1

DigiKey Part Number
A106890-ND
Manufacturer
Manufacturer Product Number
172344-1
Description
CONN RCPT HSG 3POS 4.14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
172344-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37300 €3,73 €
250,35000 €8,75 €
500,33320 €16,66 €
1000,31720 €31,72 €
2500,29736 €74,34 €
5000,28316 €141,58 €
1.0000,26963 €269,63 €
2.5000,25274 €631,85 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €