
172220-1 | |
|---|---|
DigiKey Part Number | 172220-1-ND |
Manufacturer | |
Manufacturer Product Number | 172220-1 |
Description | CONN RCPT HSG 0.25 3POS NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172220-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,69760 € | 17,44 € |
| 50 | 0,66400 € | 33,20 € |
| 100 | 0,63230 € | 63,23 € |
| 300 | 0,58513 € | 175,54 € |
| 500 | 0,56440 € | 282,20 € |
| 1.000 | 0,53744 € | 537,44 € |
| 2.500 | 0,50379 € | 1.259,47 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



