
172213-2 | |
|---|---|
DigiKey Part Number | A105186-ND |
Manufacturer | |
Manufacturer Product Number | 172213-2 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172213-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,17960 € | 17,96 € |
| 250 | 0,16828 € | 42,07 € |
| 500 | 0,16024 € | 80,12 € |
| 1.000 | 0,15258 € | 152,58 € |
| 3.000 | 0,14119 € | 423,57 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |















