
172138-1 | |
|---|---|
DigiKey Part Number | A106889-ND |
Manufacturer | |
Manufacturer Product Number | 172138-1 |
Description | CONN RCPT HSG 0.25 10POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172138-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 10 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,30360 € | 32,59 € |
| 50 | 1,24100 € | 62,05 € |
| 100 | 1,18170 € | 118,17 € |
| 300 | 1,09350 € | 328,05 € |
| 500 | 1,05478 € | 527,39 € |
| 1.000 | 1,00445 € | 1.004,45 € |
| 2.500 | 0,94159 € | 2.353,97 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |












