
172074-2 | |
|---|---|
DigiKey Part Number | A112655-ND |
Manufacturer | |
Manufacturer Product Number | 172074-2 |
Description | CONN RCPT HSG 0.187 1POS BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172074-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,16160 € | 16,16 € |
| 250 | 0,15148 € | 37,87 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,13735 € | 137,35 € |
| 3.000 | 0,12710 € | 381,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







