1719958-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719958-1

DigiKey Part Number
17-1719958-1TR-ND - Tape & Reel (TR)
17-1719958-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1719958-1
Description
GET 0.64 TERMINAL WIRE SIZE 0.
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1719958-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09800 €0,98 €
250,09240 €2,31 €
500,08800 €4,40 €
1000,08380 €8,38 €
2500,07856 €19,64 €
5000,07480 €37,40 €
1.0000,07121 €71,21 €
2.5000,06675 €166,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05750 €575,00 €
20.0000,05475 €1.095,00 €
30.0000,05321 €1.596,30 €
50.0000,05133 €2.566,50 €
70.0000,05012 €3.508,40 €
100.0000,04888 €4.888,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €