
1719183-1 | |
|---|---|
DigiKey Part Number | 17-1719183-1-ND |
Manufacturer | |
Manufacturer Product Number | 1719183-1 |
Description | 8 POS MQS REC HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719183-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80400 € | 20,10 € |
| 50 | 0,76540 € | 38,27 € |
| 100 | 0,72890 € | 72,89 € |
| 250 | 0,68316 € | 170,79 € |
| 500 | 0,65052 € | 325,26 € |
| 1.000 | 0,61947 € | 619,47 € |
| 2.500 | 0,58069 € | 1.451,73 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



