



1719105-1 | |
|---|---|
DigiKey Part Number | A128154-ND |
Manufacturer | |
Manufacturer Product Number | 1719105-1 |
Description | CONN RCPT HSG 14POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1719105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63500 € | 26,35 € |
| 25 | 2,47000 € | 61,75 € |
| 50 | 2,35160 € | 117,58 € |
| 200 | 2,13250 € | 426,50 € |
| 400 | 2,03073 € | 812,29 € |
| 600 | 1,97347 € | 1.184,08 € |
| 1.000 | 1,90365 € | 1.903,65 € |
| 2.600 | 1,77965 € | 4.627,09 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |



