
1718758-2 | |
|---|---|
DigiKey Part Number | 17-1718758-2TR-ND - Tape & Reel (TR) 17-1718758-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718758-2 |
Description | CONN PIN 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1718758-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,68720 € | 17,18 € |
| 50 | 0,65440 € | 32,72 € |
| 100 | 0,62300 € | 62,30 € |
| 250 | 0,58392 € | 145,98 € |
| 500 | 0,55606 € | 278,03 € |
| 1.000 | 0,52949 € | 529,49 € |
| 2.500 | 0,49882 € | 1.247,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,44330 € | 2.659,80 € |
| 12.000 | 0,42216 € | 5.065,92 € |
| 18.000 | 0,41026 € | 7.384,68 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








