



171826-5 | |
|---|---|
DigiKey Part Number | A105179-ND |
Manufacturer | |
Manufacturer Product Number | 171826-5 |
Description | CONN HEADER R/A 5POS 2.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171826-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.264" (6.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC, 350VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 31.5µin (0.80µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,26960 € | 26,96 € |
| 500 | 0,24068 € | 120,34 € |
| 1.000 | 0,22917 € | 229,17 € |
| 5.000 | 0,20457 € | 1.022,85 € |
| 10.000 | 0,19480 € | 1.948,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










