
171810-2 | |
|---|---|
DigiKey Part Number | A122756-ND |
Manufacturer | |
Manufacturer Product Number | 171810-2 |
Description | CONN RCPT HSG 0.25 2POS BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171810-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,23880 € | 23,88 € |
| 300 | 0,22097 € | 66,29 € |
| 500 | 0,21312 € | 106,56 € |
| 1.000 | 0,20294 € | 202,94 € |
| 2.500 | 0,19023 € | 475,58 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





