


1717831-2 | |
|---|---|
DigiKey Part Number | 17-1717831-2TR-ND - Tape & Reel (TR) 17-1717831-2CT-ND - Cut Tape (CT) 17-1717831-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1717831-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1717831-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,10960 € | 52,74 € |
| 50 | 2,00860 € | 100,43 € |
| 100 | 1,91280 € | 191,28 € |
| 250 | 1,79292 € | 448,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62200 € | 811,00 € |
| 1.000 | 1,54461 € | 1.544,61 € |
| 1.500 | 1,50107 € | 2.251,61 € |
| 2.500 | 1,44799 € | 3.619,98 € |
| 3.500 | 1,41405 € | 4.949,18 € |
| 5.000 | 1,39011 € | 6.950,55 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |



