
1717115-1 | |
|---|---|
DigiKey Part Number | 1717115-1-ND |
Manufacturer | |
Manufacturer Product Number | 1717115-1 |
Description | CONN PLUG HSG 28POS 2.20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717115-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,54780 € | 27,39 € |
| 100 | 0,52150 € | 52,15 € |
| 300 | 0,48253 € | 144,76 € |
| 500 | 0,46544 € | 232,72 € |
| 1.000 | 0,44322 € | 443,22 € |
| 2.500 | 0,41548 € | 1.038,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




