
1717106-2 | |
|---|---|
DigiKey Part Number | 1717106-2-ND |
Manufacturer | |
Manufacturer Product Number | 1717106-2 |
Description | CONN PLUG HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717106-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37920 € | 18,96 € |
| 100 | 0,36110 € | 36,11 € |
| 300 | 0,33410 € | 100,23 € |
| 500 | 0,32228 € | 161,14 € |
| 1.000 | 0,30688 € | 306,88 € |
| 2.500 | 0,28766 € | 719,15 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



