
171632-1 | |
|---|---|
DigiKey Part Number | 17-171632-1TR-ND - Tape & Reel (TR) 17-171632-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171632-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 171632-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.846" (21.50mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.161" (2.50mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,14600 € | 14,60 € |
| 250 | 0,13680 € | 34,20 € |
| 500 | 0,13026 € | 65,13 € |
| 1.000 | 0,12403 € | 124,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10684 € | 427,36 € |
| 8.000 | 0,10174 € | 813,92 € |
| 12.000 | 0,09887 € | 1.186,44 € |
| 20.000 | 0,09537 € | 1.907,40 € |
| 28.000 | 0,09313 € | 2.607,64 € |
| 40.000 | 0,09082 € | 3.632,80 € |
| 100.000 | 0,08514 € | 8.514,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |






