
171505-2 | |
|---|---|
DigiKey Part Number | A122328-ND |
Manufacturer | |
Manufacturer Product Number | 171505-2 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171505-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.650" (16.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92080 € | 23,02 € |
| 50 | 0,87660 € | 43,83 € |
| 100 | 0,83490 € | 83,49 € |
| 250 | 0,78252 € | 195,63 € |
| 500 | 0,74514 € | 372,57 € |
| 1.000 | 0,70956 € | 709,56 € |
| 3.000 | 0,65665 € | 1.969,95 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |










