
170889-2 | |
|---|---|
DigiKey Part Number | A112630-ND |
Manufacturer | |
Manufacturer Product Number | 170889-2 |
Description | CONN RCPT SLEEVE 0.197 1POS CLR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170889-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Female, Receptacle | |
Terminal Size | 0.197" (5.00mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 2.50mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Poly-Vinyl Chloride (PVC) | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,11370 € | 11,37 € |
| 250 | 0,10660 € | 26,65 € |
| 500 | 0,10152 € | 50,76 € |
| 1.000 | 0,09666 € | 96,66 € |
| 3.000 | 0,08944 € | 268,32 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





