170780-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170780-1

DigiKey Part Number
A106341-ND
Manufacturer
Manufacturer Product Number
170780-1
Description
CONN RING CIRC 18-22AWG #5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170780-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.217" (5.50mm)
Length - Overall
0.689" (17.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28300 €2,83 €
250,26520 €6,63 €
500,25280 €12,64 €
1000,24060 €24,06 €
2500,22552 €56,38 €
5000,21476 €107,38 €
1.0000,20448 €204,48 €
3.0000,18922 €567,66 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €