170733-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.990
Unit Price: 1,08000 €
Datasheet
Image for 170733-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170733-2

DigiKey Part Number
170733-2-ND
Manufacturer
Manufacturer Product Number
170733-2
Description
CONN RING CIRC 4AWG CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.339" (34.00mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Box
Wire Gauge
4 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Thickness
0.071" (1.80mm)
Base Product Number
Width - Outer Edges
0.650" (16.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33470TE Connectivity AMP Connectors2.990A27085-ND1,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes