
170328-1 | |
|---|---|
DigiKey Part Number | A107096TR-ND - Tape & Reel (TR) A107096CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170328-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170328-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 1.016" (25.80mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,09620 € | 9,62 € |
| 250 | 0,09020 € | 22,55 € |
| 500 | 0,08588 € | 42,94 € |
| 1.000 | 0,08178 € | 81,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,07111 € | 248,89 € |
| 7.000 | 0,06771 € | 473,97 € |
| 10.500 | 0,06580 € | 690,90 € |
| 17.500 | 0,06347 € | 1.110,72 € |
| 24.500 | 0,06198 € | 1.518,51 € |
| 35.000 | 0,06044 € | 2.115,40 € |
| 87.500 | 0,05666 € | 4.957,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



















