
170286-1 | |
|---|---|
DigiKey Part Number | 17-170286-1TR-ND - Tape & Reel (TR) 17-170286-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170286-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170286-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,16272 € | 40,68 € |
| 500 | 0,15494 € | 77,47 € |
| 1.000 | 0,14755 € | 147,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12830 € | 449,05 € |
| 7.000 | 0,12218 € | 855,26 € |
| 10.500 | 0,11873 € | 1.246,66 € |
| 17.500 | 0,11453 € | 2.004,28 € |
| 24.500 | 0,11184 € | 2.740,08 € |
| 35.000 | 0,10907 € | 3.817,45 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |












