
170279-1 | |
|---|---|
DigiKey Part Number | 17-170279-1TR-ND - Tape & Reel (TR) 17-170279-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170279-1 |
Description | CONTACT PIN SZ 2.0MM CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170279-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,14770 € | 14,77 € |
| 250 | 0,13844 € | 34,61 € |
| 500 | 0,13182 € | 65,91 € |
| 1.000 | 0,12551 € | 125,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10812 € | 432,48 € |
| 8.000 | 0,10296 € | 823,68 € |
| 12.000 | 0,10005 € | 1.200,60 € |
| 20.000 | 0,09651 € | 1.930,20 € |
| 28.000 | 0,09425 € | 2.639,00 € |
| 40.000 | 0,09191 € | 3.676,40 € |
| 100.000 | 0,08616 € | 8.616,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |














