
170265-4 | |
|---|---|
DigiKey Part Number | 170265-4-ND |
Manufacturer | |
Manufacturer Product Number | 170265-4 |
Description | POSITIVE LOCK REC CONT L/P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170265-4 Models |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39640 € | 19,82 € |
| 100 | 0,37740 € | 37,74 € |
| 250 | 0,35376 € | 88,44 € |
| 500 | 0,33686 € | 168,43 € |
| 1.000 | 0,32078 € | 320,78 € |
| 3.000 | 0,29684 € | 890,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


