170263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170263-2

DigiKey Part Number
A105170TR-ND - Tape & Reel (TR)
A105170CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170263-2
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170263-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
250,05680 €1,42 €
500,05380 €2,69 €
1000,05130 €5,13 €
2500,04808 €12,02 €
5000,04580 €22,90 €
1.0000,04360 €43,60 €
2.5000,04086 €102,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03520 €352,00 €
20.0000,03352 €670,40 €
30.0000,03257 €977,10 €
50.0000,03142 €1.571,00 €
70.0000,03068 €2.147,60 €
100.0000,02992 €2.992,00 €
250.0000,02805 €7.012,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €