
170249-2 | |
|---|---|
DigiKey Part Number | 170249-2-ND |
Manufacturer | |
Manufacturer Product Number | 170249-2 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
EDA/CAD Models | 170249-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,84804 € | 12.720,60 € |
| Unit Price without VAT: | 0,84804 € |
|---|---|
| Unit Price with VAT: | 1,00917 € |

