170213-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170213-3

DigiKey Part Number
A107177TR-ND - Tape & Reel (TR)
A107177CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170213-3
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170213-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.744" (18.90mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18700 €1,87 €
250,17560 €4,39 €
500,16720 €8,36 €
1000,15920 €15,92 €
2500,14920 €37,30 €
5000,14210 €71,05 €
1.0000,13530 €135,30 €
2.5000,12682 €317,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11473 €573,65 €
10.0000,10925 €1.092,50 €
15.0000,10617 €1.592,55 €
25.0000,10241 €2.560,25 €
35.0000,10001 €3.500,35 €
50.0000,09753 €4.876,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €