
170183-2 | |
|---|---|
DigiKey Part Number | A107175TR-ND - Tape & Reel (TR) A107175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170183-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170183-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,09188 € | 22,97 € |
| 500 | 0,08752 € | 43,76 € |
| 1.000 | 0,08332 € | 83,32 € |
| 2.500 | 0,07810 € | 195,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07065 € | 353,25 € |
| 10.000 | 0,06727 € | 672,70 € |
| 15.000 | 0,06538 € | 980,70 € |
| 25.000 | 0,06306 € | 1.576,50 € |
| 35.000 | 0,06158 € | 2.155,30 € |
| 50.000 | 0,06005 € | 3.002,50 € |
| 125.000 | 0,05630 € | 7.037,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |
















