
170073-5 | |
|---|---|
DigiKey Part Number | 17-170073-5TR-ND - Tape & Reel (TR) 17-170073-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170073-5 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170073-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.591" (15.00mm) | |
Length - Barrel | 0.275" (6.99mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03006 € | 601,20 € |
| 40.000 | 0,02863 € | 1.145,20 € |
| 60.000 | 0,02782 € | 1.669,20 € |
| 100.000 | 0,02683 € | 2.683,00 € |
| 140.000 | 0,02620 € | 3.668,00 € |
| 200.000 | 0,02555 € | 5.110,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


